Anderson Power 1827G1 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Non-Gendered |
| Gender | Male |
| Insulation Material | PC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Series | Powerpole® |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Anderson Power 1827G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.