
Anderson Power 261G1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Silver |
| Contact Type | Non-Gendered |
| Current Rating | 30A |
| Mount | Cable |
| Series | Powerpole® |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 261G1 to view detailed technical specifications.
No datasheet is available for this part.