Signal and power crimp contact for cable mounting, designed for wire gauges 10-14 AWG. Operates reliably within a temperature range of -40°C to 125°C. This component ensures secure electrical connections for various applications.
Anderson Power 261G2 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Manufacturer Series | 261G2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Anderson Power 261G2 to view detailed technical specifications.
No datasheet is available for this part.