
Anderson Power 269G1-LPBK technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin, Silver |
| Current Rating | 30A |
| Gender | Male |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Powerpole® |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 269G1-LPBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
