Anderson Power 27-01 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| Gender | Male |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Rows | 2 |
| Reach SVHC Compliant | No |
| Series | Powerpole "T" Pak |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 27-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.