Anderson Power 320-1170 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Female Blade Socket |
| Current Rating | 300A |
| Mount | Socket |
| Series | A |
| Termination | Crimp |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 320-1170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.