Anderson Power 4803G3-BK technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Blade |
| Mount | Through Hole |
| Series | Powerpole® |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 4803G3-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.