
Anderson Power 5663 technical specifications.
| Contact Gender | Female |
| Mount | Bushing |
| Number of Positions | 1 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | Power Series 180 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 5663 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.