
Assembly tool for connector contacts, featuring a non-gendered contact type made from silver-plated copper alloy. Designed for cable mounting with a crimp termination, this component supports a 75A current rating and a 600V voltage rating, accommodating 6AWG wire. RoHS and REACH compliant, supplied in bulk packaging with 1000 units per package.
Anderson Power 5900-BK technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Non-Gendered |
| Current Rating | 75A |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Powerpole® |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 5900-BK to view detailed technical specifications.
No datasheet is available for this part.
