
Heavy Duty Power Connectors SB50 #10-12AWG TWIN CON CABLE CLAMP
Anderson Power 5905 technical specifications.
| Current Rating | 50A |
| Height | 27mm |
| Package Quantity | 50 |
| Series | SB® 50 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 5905 to view detailed technical specifications.
No datasheet is available for this part.
