
Anderson Power 5910 technical specifications.
| Contact Plating | Tin, Silver, Matte |
| Current Rating | 75A |
| Mount | Bushing |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Powerpole® |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 6AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 5910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
