
Assembly tool for connector contacts, featuring a copper alloy construction with silver plating. Designed for non-gendered contacts, this component supports a 75A current rating and a 600V voltage rating. It is suitable for cable mounting and utilizes a crimp termination method. Compatible with wire gauges from 10AWG to 12AWG, this RoHS compliant accessory is part of the Powerpole® series.
Anderson Power 5915 technical specifications.
| Contact Material | Copper Alloy, Tin, Copper |
| Contact Plating | Silver |
| Contact Type | Non-Gendered |
| Current Rating | 75A |
| Gender | Male |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Powerpole® |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 5915 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
