
High-performance connector accessory for cable mounting, featuring a non-gendered contact type. Constructed from copper alloy with silver plating, this component supports a 75A current rating and a 600V voltage rating. Designed for crimp termination, it accommodates wire gauges from 10AWG to 12AWG. Supplied in bulk packaging with a quantity of 1000 units, it is RoHS and REACH compliant.
Anderson Power 5915-BK technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Non-Gendered |
| Current Rating | 75A |
| Mount | Cable |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Powerpole® |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 5915-BK to view detailed technical specifications.
No datasheet is available for this part.
