Anderson Power 5916G7 technical specifications.
| Color | Red |
| Contact Plating | Silver |
| Contact Type | Non-Gendered |
| Current Rating | 75A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | PC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Powerpole® |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 5916G7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.