Anderson Power 5920-BK technical specifications.
| Length | 21.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Bushing |
| Orientation | Straight |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 5920-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.