Anderson Power 5921-BK technical specifications.
| Current Rating | 120A |
| Mount | Bushing |
| RoHS Compliant | Yes |
| Series | Power Series 120 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 5921-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.