
Female, non-gendered contact for cable mounting, designed for crimp termination of 8AWG wire. Features a copper alloy construction with tin and copper underplating, finished with silver plating for optimal conductivity. Rated for 600V DC and 75A current, this component is RoHS and REACH compliant.
Anderson Power 5952 technical specifications.
| Contact Material | Copper Alloy, Tin, Copper |
| Contact Plating | Silver |
| Contact Type | Non-Gendered |
| Current Rating | 75A |
| Gender | Female |
| Mount | Cable |
| Number of Contacts | 1 |
| RoHS Compliant | Yes |
| Series | Powerpole® |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 5952 to view detailed technical specifications.
No datasheet is available for this part.
