
Connector accessory for cable mounting, featuring a non-gendered contact type made from silver-plated copper alloy. Rated for 75A continuous current and 600V, this component utilizes crimp termination and is designed for 8AWG wire. RoHS and REACH compliant.
Anderson Power 5952-BK technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Non-Gendered |
| Current Rating | 75A |
| Mount | Cable |
| RoHS Compliant | Yes |
| Series | Powerpole® |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 5952-BK to view detailed technical specifications.
No datasheet is available for this part.
