
The Anderson Power SB 350 series 6320G5 connector features a 600V voltage rating and a maximum operating temperature of 105°C. It has a grey color and is made with copper alloy contacts with silver plating. The connector is a male, free hanging type with a PC insulation material and a crimp termination. It is RoHS compliant and suitable for use in a variety of applications.
Anderson Power 6320G5 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Insulation Material | PC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| RoHS Compliant | Yes |
| Series | SB® 350 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 6320G5 to view detailed technical specifications.
No datasheet is available for this part.