Anderson Power 6321G2 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SB350 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 6321G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.