Anderson Power 6321G4 technical specifications.
| Depth | 33.3mm |
| Gender | Female |
| Length | 69.8mm |
| Max Current Rating | 350A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Number of Ports | 1 |
| Number of Terminals/Pins | 2 |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Anderson Power 6321G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.