Anderson Power 6321G5 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 350A |
| Gender | Male |
| Housing Color | Blue |
| Number of Contacts | 2 |
| RoHS Compliant | Yes |
| Series | SB350 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 6321G5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.