
The Anderson Power SB 175 series connector features a grey color with copper alloy contacts and silver plating. It has a male gender and is made of PC insulation material. The connector is designed for free hanging mounting and has a voltage rating of 600V. It operates within a temperature range of -20°C to 105°C and is compliant with RoHS standards.
Anderson Power 6325G6 technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Insulation Material | PC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SB® 175 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 6325G6 to view detailed technical specifications.
No datasheet is available for this part.