Anderson Power 6331G4 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50A |
| Insulation Material | PC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SB® 50 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 6331G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.