
Anderson Power 6354 technical specifications.
| Contact Plating | Silver |
| Current Rating | 350A |
| Gender | Male |
| Mount | Termination |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Series | SBX350 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 0AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 6354 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.