
Cable mount crimp contact for signal and power applications. Features a non-gendered, copper alloy and copper contact material with silver plating. Designed for cable termination via crimping.
Anderson Power 6356 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Non-Gendered |
| Mount | Cable |
| Series | SBX® 350 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 6356 to view detailed technical specifications.
No datasheet is available for this part.
