Anderson Power 6363G2 technical specifications.
| Termination Type | CRIMP AND SOLDER |
| Total Number of Contacts | 2 |
| Contact Gender | HERMAPHRODITIC |
| Manufacturer Series | SBX |
| UL Flammability Code | 94V-0 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Anderson Power 6363G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.