Anderson Power 6364G3 technical specifications.
| Termination Type | CRIMP AND SOLDER |
| Total Number of Contacts | 2 |
| Contact Gender | HERMAPHRODITIC |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Anderson Power 6364G3 to view detailed technical specifications.
No datasheet is available for this part.