Anderson Power 6379G2 technical specifications.
| Current Rating | 175A |
| RoHS Compliant | No |
| Series | SBX175 |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Anderson Power 6379G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.