Anderson Power 6384G1-BK technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Non-Gendered |
| Current Rating | 160A |
| Series | SBE® 160 |
| Termination | Crimp |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 6384G1-BK to view detailed technical specifications.
No datasheet is available for this part.