Heavy-duty power connector featuring a 35mm contact for 2AWG wire. Constructed with a copper alloy contact material and silver plating for optimal conductivity. Designed with a non-gendered contact type and crimp termination for secure connections. Part of the SBE® 160 series.
Anderson Power 6384G2-BK technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Non-Gendered |
| Series | SBE® 160 |
| Termination | Crimp |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 6384G2-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.