
Anderson Power 6800G3 technical specifications.
| Package/Case | 120 |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Housing Color | Grey |
| Insulation Material | PC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Series | SB® 120 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 6800G3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.