
Anderson Power 6801G1 technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 120A |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Series | SB120 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 2AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 6801G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
