
The Anderson Power 6802G3 is a 2-position, 2-row power connector with a current rating of 190A and a voltage rating of 600V. It features a free hanging mount and a silver-plated copper alloy contact material. The connector has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It is not Reach SVHC compliant. The 6802G3 has a 6AWG wire/cable gauge and a crimp termination.
Anderson Power 6802G3 technical specifications.
| Color | Red |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 190A |
| Gender | Male |
| Insulation Material | PC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Series | SB120 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 6802G3 to view detailed technical specifications.
No datasheet is available for this part.