
Two-position, straight, cable-mount receptacle housing for crimp termination. Features a 190A current rating and 600V voltage rating, with a polycarbonate insulation material. Operating temperature range is -20°C to 105°C. This grey, non-gendered connector housing is designed for free-hanging mounting and accommodates 1AWG wire.
Anderson Power 6810G1 technical specifications.
| Body Color | Grey |
| Color | Grey |
| Contact Type | Non-Gendered |
| Current Rating | 190A |
| Depth | 63.5mm |
| Gender | Receptacle |
| Housing Color | Grey |
| Insulation Material | PC |
| Length | 46.4mm |
| Material | Polycarbonate |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SB120 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 1AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 6810G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
