Anderson Power 75LOKBLK technical specifications.
| Color | Black |
| Contact Type | Non-Gendered |
| Current Rating | 75A |
| Housing Color | Black |
| Insulation Material | PC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | Powerpole® |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 75LOKBLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.