Anderson Power 75LOKSMTBLU technical specifications.
| Current Rating | 75A |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Series | PP75 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 75LOKSMTBLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.