
The Anderson Power SB 350 2-Contact Socket Connector features a copper alloy contact material with silver plating, and a non-gendered contact type. It has a current rating of 350A and a diameter of 0.48inch. The connector is designed for socket mounting and crimp termination. It does not meet Reach SVHC compliance requirements.
Anderson Power 907-BK technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Non-Gendered |
| Current Rating | 350A |
| Diameter | 0.48inch |
| Gender | Female |
| Mount | Socket |
| Number of Contacts | 2 |
| Reach SVHC Compliant | No |
| Series | SB® 350 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 907-BK to view detailed technical specifications.
No datasheet is available for this part.