
Cable mount socket contact for signal and power applications. Features a copper alloy construction with silver plating for optimal conductivity. Designed for crimp termination, this non-gendered contact supports a 350A current rating and a 600V voltage rating. It has a 1.1-inch diameter and accommodates two contacts.
Anderson Power 908 technical specifications.
| Package/Case | 908 |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Non-Gendered |
| Current Rating | 350A |
| Diameter | 1.1inch |
| Gender | Female |
| Mount | Socket |
| Number of Contacts | 2 |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| Series | SB350 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 908 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
