
Anderson Power 908-BK technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Non-Gendered |
| Series | SB® 350 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 908-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.