
Anderson Power 910 technical specifications.
| Contact Plating | Silver |
| Current Rating | 350A |
| Gender | Female |
| Mount | Socket |
| Number of Contacts | 2 |
| Package Quantity | 25 |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.