
Anderson Power 912 technical specifications.
| Color | Blue |
| Current Rating | 350A |
| Gender | Hermaphroditic |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SB350 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 912 to view detailed technical specifications.
No datasheet is available for this part.
