
Anderson Power 914 technical specifications.
| Color | Yellow |
| Current Rating | 350A |
| Number of Positions | 2 |
| Package Quantity | 25 |
| RoHS Compliant | Yes |
| Series | SB350 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 914 to view detailed technical specifications.
No datasheet is available for this part.
