
Signal and power contact pin for cable mounting, featuring a non-gendered design and crimp termination. Constructed from copper alloy with silver plating for optimal conductivity. Compatible with wire gauges from 1 AWG to 0 AWG.
Anderson Power 917-BK technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Non-Gendered |
| Series | SB® 350 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 917-BK to view detailed technical specifications.
No datasheet is available for this part.
