
Anderson Power 919 technical specifications.
| Current Rating | 350A |
| RoHS Compliant | Yes |
| Series | SB350 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 919 to view detailed technical specifications.
No datasheet is available for this part.
