Anderson Power 945 technical specifications.
| Current Rating | 175A |
| Mount | Cable |
| Package Quantity | 50 |
| Series | SB175 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 945 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.