
Anderson Power 945G2 technical specifications.
| Current Rating | 175A |
| Mount | Cable |
| Series | SB175 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 945G2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
