
Anderson Power 948G1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Mount | Termination |
| Reach SVHC Compliant | No |
| Series | Powerpole |
| Termination | Crimp |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 948G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
