Anderson Power 949-BK technical specifications.
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Reach SVHC Compliant | No |
| Series | SB175 |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 949-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.