
Anderson Power 990 technical specifications.
| Current Rating | 50A |
| Package Quantity | 50 |
| Series | SB50 |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Anderson Power 990 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
